onsemi MC100E016FNR2G

MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28
$ 6.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E016FNR2G.

IHS

Datasheet10 pages5 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E016FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.458
$ 2.8
$ 2.8
Stock
162,647
148,241
148,241
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
700 MHz
700 MHz
700 MHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28-PLCC
5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28PLCC

Descriptions

Descriptions of onsemi MC100E016FNR2G provided by its distributors.

MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28
Tape & Reel (TR) Active e3 100E016 logic counter 900ps 2006 4.57mm 5V
Ic, counter, up,8-Bit Binary, ecl100,ldcc,28Pin, plastic Rohs Compliant: Yes |Onsemi MC100E016FNR2G
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
ECL 8-Bit Synchronous Binary Up Counter
Counter Single 8-Bit Sync Binary UP 28-Pin PLCC T/R
BINARY COUNTER, 100E SERIES, SYN
IC COUNTER 8BIT SYNC ECL 28PLCC
IC BINARY COUNTER 8-BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd