onsemi MC100E137FN

Tube Obsolete 100E137 Binary Counter divider circuit 4.8ns 2006 5V 2.2GHz
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E137FN.

IHS

Datasheet9 pages19 years ago
Datasheet4 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E137FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 5.591
$ 5.591
Stock
193,971
187,219
187,219
Authorized Distributors
2
4
4
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.8 GHz
1.8 GHz
1.8 GHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

100E142 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz 4.2V
5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
IC DRIVER QUAD ECL N-INV 28PLCC / NOR/OR Gate Configurable 4 Circuit 1 Input 28-PLCC (11.51x11.51)

Descriptions

Descriptions of onsemi MC100E137FN provided by its distributors.

Tube Obsolete 100E137 Binary Counter divider circuit 4.8ns 2006 5V 2.2GHz
5V ECL 8-BIT RIPPLE COUNTER Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
Counter Single 8-Bit Binary UP 28-Pin PLCC Rail
Logic- Counters 5V ECL 8-Bit Up/Down No-Cancel/No-Return
IC RIPPLE COUNTER 8BIT HS 28PLCC
IC BINARY COUNTER 8-BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd