onsemi MC10E116FN

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E116FN.

IHS

Datasheet9 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E116FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 5.591
$ 5.591
Stock
131,461
237,231
237,231
Authorized Distributors
3
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

100E142 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz 4.2V
Tube Obsolete 100E137 Binary Counter divider circuit 4.8ns 2006 5V 2.2GHz
IC DRIVER QUAD ECL N-INV 28PLCC / NOR/OR Gate Configurable 4 Circuit 1 Input 28-PLCC (11.51x11.51)

Descriptions

Descriptions of onsemi MC10E116FN provided by its distributors.

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
Buffers & Line Drivers 5V ECL Quint
Quint Receiver 28-Pin PLCC Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10E116FN.