onsemi MC100E116FNG

MC100E116 Series 800 MHz 5.7 V ECL Quint Differential Line Receiver - PLCC-28
$ 6.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E116FNG.

IHS

Datasheet7 pages5 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E116FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.475
$ 6.475
$ 6.475
Stock
147,316
205,685
205,685
Authorized Distributors
6
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5V ECL Quint Differential Line Receiver | IC LINE RCVR QUINT DIFF 28-PLCC
Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28
Quint Receiver 28-Pin PLCC Tube / IC LINE RCVR QUINT ECL 5V 28PLCC

Descriptions

Descriptions of onsemi MC100E116FNG provided by its distributors.

MC100E116 Series 800 MHz 5.7 V ECL Quint Differential Line Receiver - PLCC-28
ECL DIFFERENTIAL LINE RECEIVER, 5.7V, LCC-28; Device Type:Differential Line Receiver; Output Level:ECL; Signaling Rate:-; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; IC Case / Package:LCC; No. of Pins:28Pins; Product Range:- RoHS Compliant: Yes
The MC10E/100E116 is a quint differential line receiver with emitter-follower outputs. For applications which require bandwidths greater than that of the E116 the E416 device may be of interest. Active current sources plus a deep collector feature of the MOSAIC III process provide the receivers with excellent common-mode noise rejection. Each receiver has a dedicated VCCO supply lead providing optimum symmetry and stability. If both inverting and non-inverting inputs are at an equal potential of > -2.5 V the receiver does not go to a defined state but rather current-shares in normal differential amplifier fashion producing output voltage levels midway between HIGH and LOW or the device may even oscillate. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd