onsemi MC100E116FNR2G

ECL Quint Differential Line Receiver
$ 6.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E116FNR2G.

IHS

Datasheet7 pages5 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E116FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.475
$ 6.475
$ 6.475
Stock
205,685
147,316
147,316
Authorized Distributors
4
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quint Receiver 28-Pin PLCC Tube / IC LINE RCVR QUINT ECL 5V 28PLCC
Quint Differential Line Receiver
Quint Differential Line Receiver

Descriptions

Descriptions of onsemi MC100E116FNR2G provided by its distributors.

ECL Quint Differential Line Receiver
5 4.2V~5.7V PLCC-28 Buffer/Driver/Transceiver ROHS
Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
Differential Line Receiver 28-Pin PLCC T/R
ECL QUINT DIFFERENTIAL LINE RECEIVER; Device Type:Differential Receiver; Output Level:ECL; Signaling Rate:-; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; IC Case / Package:PLCC; No. of Pins:28Pins; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd