onsemi MC10E416FN

5V ECL Quint Differential Line Receiver | IC LINE RCVR QUINT DIFF 28-PLCC
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E416FN.

IHS

Datasheet9 pages19 years ago
Datasheet2 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.35%

CAD Models

Download onsemi MC10E416FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
$ 3.454
Stock
99,075
129,596
129,596
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC100E116 Series 800 MHz 5.7 V ECL Quint Differential Line Receiver - PLCC-28
Quint Receiver 28-Pin PLCC Tube / IC LINE RCVR QUINT ECL 5V 28PLCC
Quint Differential Line Receiver

Descriptions

Descriptions of onsemi MC10E416FN provided by its distributors.

5V ECL Quint Differential Line Receiver | IC LINE RCVR QUINT DIFF 28-PLCC
Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28
Quint Receiver 28-Pin PLCC Rail
IC DIFFERENTIAL RX 5BIT 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd