onsemi MBRB3030CTLG

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Rail
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB3030CTLG.

IHS

Datasheet10 pages14 years ago

element14 APAC

onsemi

Inventory History

3 month trend:
-47.63%

CAD Models

Download onsemi MBRB3030CTLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.744
$ 0.744
Stock
132,602
301,887
301,887
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
440 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
2 mA
1.5 mA
1.5 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK T/R
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK Rail
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB3030CTLG provided by its distributors.

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Rail
Schottky Barrier Rectifier, 30 V, 30 A
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon
. . . using the Schottky Barrier principle with a proprietary barrier metal. These state-of-the-art devices have the following
SCHOTTKY RECT, 30A, 30V, TO-263; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 510mV; For

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB3030CTLG.