STMicroelectronics STPS30L30CG-TR

STMicroelectronics Schottky Diodes Diodes, 30A, 30V, surface mount, D2PAKencapsulation, 3needle
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L30CG-TR.

IHS

Datasheet9 pages21 years ago

HQonline

Nu Horizons

Components Direct

Jameco (USA)

Inventory History

3 month trend:
-29.20%

CAD Models

Download STMicroelectronics STPS30L30CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 1.39
$ 1.39
Stock
313,094
139,000
139,000
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
570 mV
440 mV
440 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
1.5 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS41L30CG-TR
STPS41L30C Series 30 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS2545CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 18A, PKG TO-220AC, VF 0.53V, CJ 1400PF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
STMicroelectronicsSTPS30L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STPS30L30CG-TR provided by its distributors.

STMicroelectronics Schottky Diodes Diodes, 30A, 30V, surface mount, D2PAKencapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-263AB
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
30 V 15 A 1 Pair Common Cathode Surface Mount Diode Array - TO-263-3(D2PAK)
DIODE, SCHOTTKY, 30A, 30V, TO-263-3; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 30A; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Diode Case Style: TO-263; No. of Pins: 3Pins; Product Range: STPS3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics