onsemi MBRB2535CTLT4G

Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK T/R
$ 2.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2535CTLT4G.

Newark

Datasheet5 pages14 years ago

IHS

HQonline

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MBRB2535CTLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
onsemi Schottky Diodes Diodes, 80A, 30V, surface mount, D2PAK (TO-263)encapsulation, 3needle
onsemiMBRB4030G
DIODE SCHOTTKY 30V 40A D2PAK / Diode Schottky 30 V 40A Surface Mount D²PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB2535CTLT4G provided by its distributors.

Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK T/R
Schottky Barrier Rectifier, 35 V, 25 A
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon
RECTIFIER, 12.5A, 35V, TO-263; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 25A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 125°C; Product Range: MBRB2 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2535CTLT4G.