onsemi MBRB2515LG

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2515LG.

Newark

Datasheet4 pages21 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MBRB2515LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.732
Stock
112,630
360,728
360,728
Authorized Distributors
0
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
450 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Forward Current
25 A
20 A
20 A
Max Reverse Leakage Current
-
6 mA
6 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Rail

Descriptions

Descriptions of onsemi MBRB2515LG provided by its distributors.

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
Rectifier Diode Schottky Si 15V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon
ON SEMI MBRB2515LG, SMT SCHOTTKY DIODE, 15V 25A, 3-PIN D2PAK
Dual Anode Discrete Diode, 15V, 150A, 15mA, 25A, TO-263, SMD, 10.29mm × 9.65mm × 4.83mm
D2PAK Power Rectifier employs the Schottky Barrier principle in a large metal-to-silicon power diode. State-of-the-art geometry
DIODE, SCHOTTKY, 25A, 15V, D2-PAK; Repetitive Reverse Voltage Vrrm Max: 15V; Forward Current If(AV): 25A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 450mV; Forward Surge

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2515LG.