onsemi MBRB2515LT4G

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
$ 3.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2515LT4G.

Newark

Datasheet4 pages21 years ago

IHS

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MBRB2515LT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-06-09
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Rail
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK T/R
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK Rail
onsemi Schottky Diodes Diodes, 80A, 30V, surface mount, D2PAK (TO-263)encapsulation, 3needle
onsemiMBRB4030G
DIODE SCHOTTKY 30V 40A D2PAK / Diode Schottky 30 V 40A Surface Mount D²PAK

Descriptions

Descriptions of onsemi MBRB2515LT4G provided by its distributors.

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3
onsemi Schottky Diode, 25A, 15V, SMD, D2PAK (TO-263), 3-Pin
Rectifier Diode Schottky Si 15V 25A 3-Pin(2+Tab) D2PAK T/R
ON SEMI MBRB2515LT4G, SMT SCHOTTKY DIODE, 15V 25A, 3-PIN D2PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon
Repetitive Reverse Voltage Vrrm Max:15V; Forward Current If(Av):25A; Diode Configuration:single; Diode Case Style:to-263 (D2Pak); No. Of Pins:2Pins; Forward Voltage Vf Max:450Mv; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2515LT4G.