onsemi MBRB2535CTLG

Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK Rail
$ 2.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2535CTLG.

IHS

Datasheet6 pages14 years ago

Newark

onsemi

Farnell

iiiC

CAD Models

Download onsemi MBRB2535CTLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.98
Stock
109,132
11,683
Authorized Distributors
1
1
Mount
-
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
Forward Voltage
410 mV
730 mV
Reverse Voltage (DC)
-
-
Forward Current
12.5 A
30 A
Max Reverse Leakage Current
-
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
onsemi Schottky Diodes Diodes, 80A, 30V, surface mount, D2PAK (TO-263)encapsulation, 3needle
onsemiMBRB4030G
DIODE SCHOTTKY 30V 40A D2PAK / Diode Schottky 30 V 40A Surface Mount D²PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB2535CTLG provided by its distributors.

Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK Rail
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon
The D2PAK Power Rectifier employs the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(Av):25A; Diode Configuration:dual Common Cathode; Diode Case Style:to-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Vf Max:470Mv; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2535CTLG.