Vishay MBRB745PBF

Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB745PBF.

IHS

Datasheet6 pages17 years ago

element14 APAC

Future Electronics

CAD Models

Download Vishay MBRB745PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.715
Stock
51
124,119
124,119
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
570 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Forward Current
7.5 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
10CTQ150S Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK

Descriptions

Descriptions of Vishay MBRB745PBF provided by its distributors.

Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube
MBRB745 Series 7.5 A 45 V Surface Mount Schottky Barrier Rectifier - TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon
SCHOTTKY RECTIFIER, 7A; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):7.5A; Diode Configuration:Single; Diode Case Style:TO-263; No. of Pins:2Pins; Forward Voltage VF Max:650mV; Forward Surge Current If

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB745PBF.