onsemi M74VHC1GT32DFT2G

Ic, logic Gate, 2-Input Or, ahc/Vhc-Cmos, tssop, 5Pin, plastic |Onsemi M74VHC1GT32DFT2G
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT32DFT2G.

IHS

Datasheet14 pages3 years ago

Future Electronics

TME

onsemi

Newark

CAD Models

Download onsemi M74VHC1GT32DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
960,064
240,156
240,156
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
Texas InstrumentsSN74AHC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G32TDCKRQ1
Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SC70 -40 to 105
Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP SC88A
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5

Descriptions

Descriptions of onsemi M74VHC1GT32DFT2G provided by its distributors.

Ic, logic Gate,2-Input Or, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT32DFT2G
OR 74VHC1GT32 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.4V-2V -55C~125C
74VHC Series 3 to 5.5 V 2-Input OR Gate/CMOS Logic Level Shifter - SC-70
7.5ns@ 5V,50pF 1 2 1 1 3V 5.5V 8mA OR Gate VHCT 8mA , 2.2mm*1.35mm*1mm
OR GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G32; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd