onsemi LV8011V-TLM-E

LV8011V-TLM-E, H-bridge Motor Driver | on Semiconductor LV8011V-TLM-E
$ 1.235
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8011V-TLM-E.

IHS

Datasheet0 pages0 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8011V-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-24
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
LV8405V-TLM-E MOTOR DRIVER, 16 V 1.4A, 16-PIN SSOP
Stepper Motor Driver 1.8V to 7.5V 16-Pin SSOP Fan-Fold
NXP SemiconductorsMPC17533EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 16, Rail
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi LV8011V-TLM-E provided by its distributors.

LV8011V-TLM-E, H-BRIDGE MOTOR DRIVER | ON Semiconductor LV8011V-TLM-E
Forward/Reverse Motor Driver 20-Pin SSOP
Motor Driver, Forward / Reverse
Motor Dvr, Forward/Rev, 20Ssop |Onsemi LV8011V-TLM-E
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 5A, BICMOS, PDSO20
ROHS3Compliant Logic Obsolete Surface Mount Half Bridge (2) Driver -20C~75C TA 370mOhm 2V~6.5V 1A
IC HALF BRIDGE DRIVER 1A 20SSOP
MOTOR DVR, FORWARD/REV, 20SSOP; Motor Type: H-Bridge; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: 6.5V; Driver Case Style: SSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6.5V; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8011V-TLM-E.
  • LV8011VTLME