onsemi LB1973JA-ZH

Stepper Motor Driver 1.8V to 7.5V 16-Pin SSOP Fan-Fold
$ 1.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1973JA-ZH.

Farnell

Datasheet5 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1973JA-ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LV8405V-TLM-E MOTOR DRIVER, 16 V 1.4A, 16-PIN SSOP
NXP SemiconductorsMPC17533EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 16, Rail
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Direct PWM Structure 3-Phase Sensorless Fan Motor Driver
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi LB1973JA-ZH provided by its distributors.

Stepper Motor Driver 1.8V to 7.5V 16-Pin SSOP Fan-Fold
Stepping Motor Driver, 2-Channel, H-Bridge
DRIVER, MOTOR, 2CH, H BRIDGE, 16SSOP
Halogen Free RoHS Compliant Lead Free DUAL (Motor Type - AC, DC) Motor Driver 800mW -20C~85C TA 0.635mm 1A
IC MTR DRV BIPLR 1.8-7.5V 16SSOP
Motion Control Electronic, BIPolar, PDSO16
DRIVER, MOTOR, 2CH, H BRIDGE, 16SSOP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 7.5V; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1973JA-ZH.