Texas Instruments TL1451ACDBR

3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet40 pages18 years ago
Datasheet36 pages27 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TL1451ACDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1451ACDBR.

Related Parts

Texas InstrumentsTL1451CDBR
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SSOP T/R
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BIPolar, PDSO16
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm

Descriptions

Descriptions of Texas Instruments TL1451ACDBR provided by its distributors.

3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
TL1451 Buck Boost Flyback Cut Tape (CT) e4 DC to DC switching controller 3A 3A 128.593437mg 50V
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 50V 50V 50V SSOP-16
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SSOP T/R
Controller IC; Output Voltage:50V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-20°C to +85°C; Input Voltage Primary Max:50V; Leaded Process Compatible:Yes; Output Current Max:3A; Output Voltage Max:50V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.