onsemi LV52207NXB-VH

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.31mm 20mA 5.5V 600kHz
$ 0.489
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV52207NXB-VH.

onsemi

Datasheet15 pages7 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV52207NXB-VH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.564
Stock
923,366
5,508,110
Authorized Distributors
2
2
Display Type
-
-
Output Current
20 mA
-
Output Voltage
40 V
40 V
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
-
2
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SSOP
FBGA
Number of Pins
24
9

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-05
Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC59283DBQR
16 channel constant current LED driver with pre-charge FET 24-SSOP -40 to 85
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85

Descriptions

Descriptions of onsemi LV52207NXB-VH provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.31mm 20mA 5.5V 600kHz
LED Boost Driver, Dual channel, PWM, 1-Wire Dimming
LED DRIVER, BOOST, 600KHZ, SOIC-8
Led Driver For S_Phone/Reel |Onsemi LV52207NXB-VH
LED Boost Driver | IC LED BOOST DRIVER 9WLCSP
IC LED DRV RGLTR PWM 20MA 24SSOP
LED Lighting Drivers LED DRIVER FOR S-PHO
LED DRIVER, BOOST, 600KHZ, SOIC-8; Device Topology: Boost (Step Up); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Output Voltage Max: 40V; Output Current Max: 20mA; Switching Frequency: 600kHz; No. of Outputs: 2Outputs; IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV52207NXB-VH.