onsemi LM385Z-2.5G

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385Z-2.5G.

onsemi

Datasheet9 pages18 years ago

IHS

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-0.40%

CAD Models

Download onsemi LM385Z-2.5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.53
$ 0.53
Stock
91,720
474,011
474,011
Authorized Distributors
6
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.425 V
2.5 V
2.5 V
Max Output Voltage
2.575 V
2.5 V
2.5 V
Tolerance
3 %
3 %
3 %
Temperature Coefficient
80 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
30 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-04
LTD Date2025-04-04
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM385BZ-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM285LP-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of onsemi LM385Z-2.5G provided by its distributors.

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Voltage Reference; Vref: 1.235V; 1.5%; 0+70 deg.C; THT; TO92
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag
MicroPower Voltage Reference Diodes 2.5 V, ±3%
IC, MICROPOWER, VOLT REF, 2.5V; Topology:Shunt; Reference Voltage:2.5V; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:385; Diode Type:Voltage Reference; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:385; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TO-92; Reference Voltage & Age Tolerance:3%; Temperature Coeff. +:150ppm/°C; Termination Type:Through Hole; Tolerance:3.0%; Voltage Regulator Type:Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385-Z-2.5G
  • LM385Z-2.5G.
  • LM385Z2.5G