Texas Instruments LM385BLP-1-2

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BLP-1-2.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing5 pages9 years ago
Datasheet23 pages11 years ago
Technical Drawing3 pages12 years ago

Newark

Mouser

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-8.99%

CAD Models

Download Texas Instruments LM385BLP-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.249
$ 0.249
Stock
573,277
415,436
415,436
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.22 V
1.22 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM385BLPE3-1-2
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM285LP-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385LP-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM385BLP-1-2 provided by its distributors.

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
20ppm/¡æ 20mA Fixed 20mA 60¦ÌVrms 1.235V 1.235V 15¦ÌA ¡À1% TO-92-3 4.83mm*3.43mm*3.68mm
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bulk
IC, VOLT REF, 1.235V, ± 20ppm/°C, 3-TO-9; IC, VOLT REF, 1.235V, ± 20ppm/°C, 3-TO-92; Topology:Shunt; Reference Voltage:1.235V; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385BLP-1-2.