Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV431AIZ/NOPB

IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA TO-92-3

$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431AIZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing5 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing3 pages13 years ago

Farnell

element14 APAC

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.88%

CAD Models

Download Texas Instruments LMV431AIZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV431CZ
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
Texas InstrumentsLMV431CZ/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsLM4040DIZ-4.1/NOPB
IC VREF SHUNT 1% TO92-3 Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3

Descriptions

Descriptions of Texas Instruments LMV431AIZ/NOPB provided by its distributors.

IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA TO-92-3
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85
Adjustable Ref 138ppm/°C 15mA 1.24V 35V 30V 80μA ±1% TO-92-3 TH 5.2mm H
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
REG, SHUNT, 1.24V-30V ADJ, 1%, 3TO92; Topology:Shunt, Adjustable; Input Voltage:-; Reference Voltage:1.24V; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature Coefficient:39ppm/°C; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Reference Volt Tolerance ±%:1%
; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):Yes; Cathode Current Max, Ik:15mA; Cathode Voltage Max, Vka:35V; Current Rating:3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431AIZ/NOPB .
  • LMV431AIZ/NOPB.
  • LMV431AIZNOPB