Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM285LPE3-2-5

Voltage Reference, Fixed, 2.5V, ±1.5%, 20mA, 20μA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285LPE3-2-5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-10.76%

CAD Models

Download Texas Instruments LM285LPE3-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.612
$ 0.612
Stock
1,086,298
485,847
485,847
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.462 V
2.462 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285LPR-2-5
IC VREF SHUNT 1.5% TO92-3 Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3
Texas InstrumentsLM385BLPR-2-5
IC VREF SHUNT 1.5% TO92-3 Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3
Texas InstrumentsLM385LPR-2-5
IC VREF SHUNT 3% TO92-3 Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM285LPE3-2-5 provided by its distributors.

Voltage Reference, Fixed, 2.5V, ±1.5%, 20mA, 20μA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
IC VREF SHUNT 1.5% TO92-3 Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.5V; Temperature Coefficient:±20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.