
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LE25U40CQE-AH | 0 | 2K | Tape & Reel | 1h | |||||||
| Component Stockers USA | LE25U40CQE-AH | 10,696 | >1wk | |||||||||
| Win Source | WS-LE25U40CQE-AH | 58,000 | 160 | 7h | ||||||||
| Microchip USA | LE25U40CQE-AH | 124 | 100 | 5d | ||||||||
| Worldway Electronics | LE25U40CQE-AH | 27,052 | 7 | Tape & Reel | 6h |
Download onsemi LE25U40CQE-AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LE25U40CQE-AH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: