Microchip SST25WF020A-40I/SN

Flash Memory - Serial-SPI - 1.8V - 2Mbit (256K x 8) - 11ns - 8-Pin SOIC N - Tube
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF020A-40I/SN.

LKR

Datasheet42 pages9 years ago

SHENGYU ELECTRONICS

Master Electronics

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip SST25WF020A-40I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 2.584
Stock
204,429
294,431
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
11 ns
-
Frequency
40 MHz
40 MHz
Interface
SPI
SPI
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-08-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC T/R - Tape and Reel
IC FLASH 2MBIT SPI 80MHZ 8SOIC / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-SOIC
Microchip 2Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm

Descriptions

Descriptions of Microchip SST25WF020A-40I/SN provided by its distributors.

Flash Memory - Serial-SPI - 1.8V - 2Mbit (256K x 8) - 11ns - 8-Pin SOIC N - Tube
Serial Flash, 1.65 - 1.95 V, 2 Mbit, 40 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
Memory 2Mb (256K x 8) 1.65V 8mA 1.95V 40MHz SPI 8bit SOIC-8 SMD 4.9mm × 3.9mm × 1.25mm
Soic 1.65V To 1.95V 2Mbit Spi Serial Flash Rohs Compliant: Yes
2 Mbit 1.8V SPI Serial Flash | IC FLASH 2M SPI 40MHZ 8SOIC
MEMORY, FLASH, 2MBIT, SPI, 8SOIC; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 40MHz; Access T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF020A-40I/SN.
  • SST25WF020A-40ISN
  • SST25WF020A40I/SN