| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LE24CBK23MC-AH | 0 | 2K | Tape & Reel | 4h | |||||||
| Microchip USA | LE24CBK23MC-AH | 1,050 | 3500 | 5d | ||||||||
| Win Source | WS-LE24CBK23MC-AH | 2,904 | 270 | 10h | ||||||||
| Worldway Electronics | LE24CBK23MC-AH | 27,656 | 7 | Tape & Reel | 9h | |||||||
| Heisener Electronics | LE24CBK23MC-AH | 4,798 | 7d |
Download onsemi LE24CBK23MC-AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LE24CBK23MC-AH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: