STMicroelectronics M24C02-WMN6P

M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-WMN6P.

IHS

Datasheet41 pages3 years ago

Burklin Elektronik

Farnell

SOS electronic

TME

Inventory History

3 month trend:
-7.09%

CAD Models

Download STMicroelectronics M24C02-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.151
Stock
1,053,902
3,484,160
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C02-FMN6TP
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics M24C02-WMN6P provided by its distributors.

M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
256B EEPROM, Non-Volatile, 2.5V~5.5V, I2C, 400kHz, 900ns, SOIC-8, SMD, 1.75mm H
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO N Tube
EEPROM Serial 2K (256x8) 400kHz I2C SO8 M 24 C 02-WMN6P
EEPROM, 2KBIT EEPROM, 2.5 V (MIN.), SO8, 0.7 V (MIN.), -0.45 V (MIN.), -40, +85
EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 256 x 8 Bit Package: SO-8 Memory size: 2 kbit Standby current: 1 uA
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 24; Clock Frequency Max: 400kHz; Device Marking: 24C02; IC Generic Number: 24C02; IC Interface Type: Serial I2C; Logic Function Number: 24C02; Memory Density: 2Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 24 C 02-WMN6P
  • M24C02-WMN6P.
  • M24C02WMN6P