Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C64-WMN6TP

M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6TP.

IHS

Datasheet50 pages3 years ago

Future Electronics

Burklin Elektronik

Farnell

Verical

Inventory History

3 month trend:
-69.29%

CAD Models

Download STMicroelectronics M24C64-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.283
Stock
2,545,797
432,558
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
900 ns
900 ns
Frequency
-
-
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Microchip24LC64T-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM95640-WMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95640-WMN6P
64Kbit and 32Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 64K SPI 20MHZ 8SO
EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 1 MHz, SOIC, 8 Pins

Descriptions

Descriptions of STMicroelectronics M24C64-WMN6TP provided by its distributors.

M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
M24C64-WMN6TP Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
EEPROM Serial-I2C 64K-Bit 8K x 8 3.3V/5V 8-Pin SO N T/R
64Kbit Serial I2C EEPROM 3-5V 8SOIC
EEPROM, 64KBIT, I2C, 8SOIC, REEL; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size KB = 8 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-WMN 6TP
  • M24C64-WMN6 TP
  • M24C64-WMN6T/P
  • M24C64-WMN6TP-
  • M24C64-WMN6TP.
  • M24C64WMN6TP