onsemi LC75836WS-T-E

Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 7mm -40C~85C
$ 1.271
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75836WS-T-E.

Upverter

Technical Drawing2 pages6 years ago
Datasheet18 pages4 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75836WS-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-22
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 0.5mm -40C~85C
LC75890W-NH, LCD DISPLAY DRIVER 148-SEGMENTS, 2.7 - 3.6 V, 48-PIN SQFP
Tray LC75833 Tin/Bismuth (Sn/Bi) 105Segment display driver 250muA 6V 0.5mm -40C~85C
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848CVVX/NOPB
Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 3.3V 48-LQFP(7x7)
Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of onsemi LC75836WS-T-E provided by its distributors.

Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 7mm -40C~85C
Segment Display LCD Driver 5V 48-Pin SQFP Tray
Liquid Crystal Driver, 140-Segment, PQFP48
LCD Driver, 1/4 Duty, General-Purpose
DISPLAY DRIVER, -40 TO 105DEG C;
Display Driver, -40 To 105Deg C; No. Of Digits:-; No. Of Segments:140; Driver Case Style:Sqfp; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:6V; Interface Type:Serial; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi LC75836WS-T-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75836WSTE