onsemi LC75808W-E

Segment Display LCD Driver 5V 100-Pin SQFP Tray / IC LCD DISPLAY DRIVER 100SQFP
$ 4.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75808W-E.

IHS

Datasheet39 pages8 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75808W-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.781
$ 4.2
$ 4.2
Stock
360,093
329,785
329,785
Authorized Distributors
2
4
4
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-17
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-06-23
LTD Date2017-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsS9S12HY48J0CLL
16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
1/8 to 1/10 Duty Dot Matrix LCD Display Controller/Driver
IC LCD DISPLAY DRIVER / Segment Display LCD Driver 5V 100-Pin SQFP
STMicroelectronicsSTM32F103VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F401VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of onsemi LC75808W-E provided by its distributors.

Segment Display LCD Driver 5V 100-Pin SQFP Tray / IC LCD DISPLAY DRIVER 100SQFP
1/8 to 1/10 Duty LCD Display Controller Driver IC with Key Input
Liquid Crystal Driver, 60-Segment, CMOS, PQFP100
DISPLAY DRIVER, -40 TO 85DEG C, SQFP-100;
Tray LC75808 Tin/Bismuth (Sn/Bi) 480Segment 540Segment 600Segment display driver 500muA 6V 0.5mm -40C~85C
IC DRVR 480/540/600 SEG 100SQFP
LC75808W-E, MOTOR DRIVERS / CONTROLLERS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75808WE