Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F401VCT6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
$ 3.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VCT6.

IHS

Datasheet139 pages7 years ago

STMicroelectronics

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-2.33%

CAD Models

Download STMicroelectronics STM32F401VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.481
$ 4.617
Stock
422,060
192,123
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
84 MHz
84 MHz
Number of I/Os
81
81
Interface
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F373VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP Package, 1 CAN Channel
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F401VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, PQFP100
STM32F401VCT6, 32bit ARM Cortex M4 MCU, 84MHz, 256 kB Flash, 100-Pin LQFP
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
32-bit ARM Cortex-M4 MCU, 256KB Flash, 84MHz, LQFP
STMICROELECTRONICS STM32F401VCT6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 256 KB, 64 KB, 100 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of
1.7V~3.6V 84MHz 64KB FLASH 256KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 81 1 1.7V 3.6V 84MHz I2C,IrDA,LINbus,SDIO,SPI,UART,USART,USB OTG A/D 16x12b 32bit ARM® Cortex®-M4 LQFP-100 SMD mount 14mm*14mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F401VCT6.