Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103VCT6

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 5.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VCT6.

Upverter

Datasheet130 pages15 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-35.29%

CAD Models

Download STMicroelectronics STM32F103VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.333
$ 5.7
Stock
1,588,613
1,523,126
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, SDIO, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT7
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK10DX256VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STM32F103VCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256KB FLASH,100-PIN LQFP
HIGH-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 100-Pin, LQFP, 1CAN Ch
ARM Cortex-M3 MCU, 72MHz, 256KB Flash, 48KB RAM, LQFP, 80 I/O
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM-M3 72MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 256kB; SRAM 48kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 48KB; No. of
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 256 / Data Memory Size kB = 256 / RAM Memory Size kB = 48 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = SDIO / Interfaces = I²S / ADC Channels = 2 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 80 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103 VCT6
  • STM32F103VCT6.