onsemi LC717A00AR-NH

Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors
$ 1.454
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC717A00AR-NH.

Upverter

Datasheet11 pages13 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC717A00AR-NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2012-12-13
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS7960SRHBT
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7958SRGET
8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7959SRGER
8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of onsemi LC717A00AR-NH provided by its distributors.

Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors
Buttons 2012 Tape & Reel (TR) I2C SPI capacitive touch sensor 3.5mm 740muA 8b 2.6V~5.5V
IC TOUCH SENSOR CAP-DGTL VCT28 / Capacitive Touch Buttons 28-VCT (3.5x3.5)
ON SEMICONDUCTOR LC717A00AR-NH Capacitive Touch Sensor, I2C, SPI, 2.6 V, 5.5 V, QFN, 28 Pins, -40 C
CAPACITANCE TO DIGITAL CONVERTER, 28VCT; Supply Voltage Range:2.6V to 5.5V; Supply Current:740µA; No. of Pins:28; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; Interface Type:I2C, SPI; Sensor Case Style:QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC717A00AR-NH.