Texas Instruments ADS7959SRGER

8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7959SRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-9.48%

CAD Models

Download Texas Instruments ADS7959SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.706
Stock
223,769
163,867
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7958SRGET
8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7955SRGER
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Cirrus LogicWM8950CGEFL/V
ADC Dual Delta-Sigma 48ksps 24-bit Serial 24-Pin QFN

Descriptions

Descriptions of Texas Instruments ADS7959SRGER provided by its distributors.

8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
8-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R
2.7V~5.25V 49dB 1Msps 8bit 8 8 SPI Single-Ended 1.7V~5.25V SAR QFN SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.