Texas Instruments ADS7958SRGET

8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
$ 2.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7958SRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments ADS7958SRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.221
$ 2.042
Stock
1,508,623
207,750
Authorized Distributors
5
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7959SRGER
8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7958SRGET provided by its distributors.

8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
4-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R
ADC, 2.7V~5.25V 49dB 1Msps 8bit 4-Ch 8-SPI Single-Ended 1.7V~5.25V SAR QFN SMD, Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.