onsemi LB11683H-TLM-E

3-Phase Sensorless Motor Driver 30-Pin(28+2Tab) HSOP-HC EP / IC MOTOR DRIVER PAR 28HSOP
$ 1.913
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11683H-TLM-E.

IHS

Datasheet7 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11683H-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.901
Stock
680,133
86,831
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13.8 V
13.8 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Bipolar Tape & Reel (TR) LB11988 Fan Motor Driver motor driver 12V 1.3A 7.9mm -40C~85C TA
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
Bipolar Tape & Reel (TR) LB11685 General Purpose motor driver 18V 1.2A 5.6mm -40C~150C TJ

Descriptions

Descriptions of onsemi LB11683H-TLM-E provided by its distributors.

3-Phase Sensorless Motor Driver 30-Pin(28+2Tab) HSOP-HC EP / IC MOTOR DRIVER PAR 28HSOP
ROHS3Compliant Tape & Reel (TR) (Motor Type - AC, DC) Motor Driver
3-Phase Sensorless Motor Driver
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.5A, BIPolar, PDSO28
IC MOTOR DRVR 5.5V-13.8V 28HSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11683HTLME