Texas Instruments DRV10970PWPR

3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10970PWPR.

Texas Instruments

Datasheet4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-4.77%

CAD Models

Download Texas Instruments DRV10970PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.733
Stock
519,810
346,339
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
18 V
-
Interface
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10970PWPR.

Related Parts

Single-Phase Variable Speed Fan Motor Pre-Driver
LB11685AV Series 19 V 1.2 A 1.05 W Three Phase Sensor Less Motor Driver - SSOP24
LB11988V-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 22 V 1.3A, 24-PIN SSOP
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk
Texas InstrumentsDRV10975PWP
3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube

Descriptions

Descriptions of Texas Instruments DRV10970PWPR provided by its distributors.

3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
1.5A BLDC 5V~18V PWM TSSOP-24-EP Motor Driver ICs ROHS
Power MOSFET Tape & Reel (TR) DRV10970 General Purpose motor driver 18V 1.5A 4.4mm -40C~125C TJ
Triple Half Bridge Motor Driver 24-Pin HTSSOP EP T/R
BLDC Driver - Fully Integrated, 5V-18V, PWM Control & Power Stage, Half-Bridge(3), HTSSOP-24, SMD, Adhesive Mount, 1.05mm H
MOTOR DRIVER, 3P BLDC, 1.5A, HTSSOP-24; Type de moteur: DC sans balai; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 1.5A; Tension, sortie: 18V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 24Broche(s); Ten
MOTOR DRIVER, 3P BLDC, 1.5A, HTSSOP-24; Motor Type:DC Brushless; No. of Outputs:1Outputs; Output Current:1.5A; Output Voltage:18V; Driver Case Style:HTSSOP; No. of Pins:24Pins; Supply Voltage Min:5V; Supply Voltage Max:18V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV10970PWPR .