onsemi LB11600JV-MPB-E

Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR PRE-DRIVER
$ 1.586
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11600JV-MPB-E.

IHS

Datasheet30 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11600JV-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.404
Stock
107,715
124,613
Authorized Distributors
2
5
Case/Package
LSSOP
LSSOP
Number of Pins
30
30
Number of Outputs
-
-
Max Output Current
40 mA
40 mA
Output Voltage
300 mV
300 mV
Interface
PWM
PWM
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
14 V
14 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-05-06
LTD Date2016-11-07

Related Parts

Direct PWM Drive Brushless Motor Predriver IC | IC MTR DRV 4.5-5.5V/8-17V 30SSOP
Bipolar Tape & Reel (TR) LB11685 General Purpose motor driver 18V 1.2A 5.6mm -40C~150C TJ
LB11696V Series 18 V 30 mA Direct PWM Drive Brushless Motor Predriver - SSOP-30

Descriptions

Descriptions of onsemi LB11600JV-MPB-E provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR PRE-DRIVER
Brushless Motor Driver 30-Pin SSOP
IC MOTOR DRIVER 4.5V-14V 30SSOP
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.04A, BIPolar, PDSO30
Brushless Motor Predriver for Automotive

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11600JVMPBE