| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | LB11696V-TRM-E | 0 | 1 | Bulk | 2d | |||||||
| Farnell | LB11696V-TRM-E | 0 | 5 | Cut Tape | 3h | |||||||
| Win Source | WS-LB11696V-TRM-E | 7,000 | 15 | 9h | ||||||||
| Worldway Electronics | LB11696V-TRM-E | 29,319 | 7 | Tape & Reel | 8h | |||||||
| Aztech | LB11696V-TRM-E | 10,256 | 5h |
Download onsemi LB11696V-TRM-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi LB11696V-TRM-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: