Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7818ETU

Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Rail

$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7818ETU.

Upverter

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7818ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.349
$ 0.351
Stock
714,699
175,639,018
Authorized Distributors
2
6
Case/Package
TO-220-3
TO-220
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
21 V
21 V
Max Input Voltage
33 V
33 V
Min Output Voltage
-
18 V
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
57 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
onsemiKA7808ETU
Linear Voltage Regulators 3-Terminal 1A Positive 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V50-DG
LDO Regulator Pos 5V 1.3A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi KA7818ETU provided by its distributors.

Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Rail
3-Terminal 1A Positive Voltage Regulator
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 18V, BIPolar, PSFM3
KA7818 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 1A -40C~125C
IC REG LIN FIXED POS STD REG 18V
69dB(120Hz) 8mA positive electrode Fixed 1A 1 18V 21V 20V 35V 2V@ 1A (Typ) 360mV 360mV TO-220-3 Through hole mounting 9.4mm(height)
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd