onsemi KA7808ETU

Linear Voltage Regulators 3-Terminal 1A Positive 3-Pin(3+Tab) TO-220 Rail
$ 0.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7808ETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7808ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.296
$ 0.219
Stock
449,875
275,828
Authorized Distributors
1
1
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
73 dB
62 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
onsemiLM7810CT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiMC7806BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi KA7808ETU provided by its distributors.

Linear Voltage Regulators 3-Terminal 1A Positive 3-Pin(3+Tab) TO-220 Rail
73dB(120Hz) 8mA positive electrode Fixed 1A 1 8V 10.5V 8V 35V 2V@ 1A (Typ) 160mV 160mV TO-220-3 Through hole mounting 9.4mm(height)
LINEAR VOLT REG, 1A, 8V, TO-220AB-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10.5V; Input Voltage Max: 23V; Product Range: 7808 Voltage Regulators;
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd