onsemi NCV7805BTG

Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7805BTG.

Upverter

Datasheet28 pages5 years ago
Technical Drawing1 page7 years ago

IHS

element14 APAC

HQonline

onsemi

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NCV7805BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.386
$ 0.294
Stock
5,021,019
2,450,344
Authorized Distributors
3
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiLM7805CT
LM78XX Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
onsemiMC7806BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
onsemiKA7806ETU
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi NCV7805BTG provided by its distributors.

Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 1 A, 3 Pins, TO-220
NCV7800 Series 1 A 5 V Flange Mount LDO Positive Voltage Regulator - TO-220
NCV7805BTG, SINGLE LINEAR VOLTAGE REGULATOR, 2.2A 5 V, +/-4%, 3-PIN TO-220
Standard Regulator Pos 5V 1A Automotive 3-Pin(3+Tab) TO-220 Tube
83dB(120Hz) 8mA positive electrode Fixed 1A 1 5V 7V 5V 35V 2V@ 1A (Typ) 100mV 100mV TO-220 Through hole mounting 9.28mm(height)
LDO VOLTAGE REGULATOR, 5V, 1A, TO-220; I; LDO VOLTAGE REGULATOR, 5V, 1A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; No. of Pins:3; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV7805BTG.
  • NCV7805BTG..