STMicroelectronics L7824ACV-DG

LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
$ 0.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7824ACV-DG.

IHS

Datasheet55 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.10%

CAD Models

Download STMicroelectronics L7824ACV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

onsemiMC7809CT,
IC REG LINEAR 9V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics L7824ACV-DG provided by its distributors.

LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
VOLT REG, 24V, 1.5A, 125DEG C; Available until stocks are exhausted
Positive voltage regulator ICs, TO-220, Tube
STMicroelectronics SCT
Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
Linear Vr |Stmicroelectronics L7824ACV-DG
1.5A positive voltage regulators
54dB(120Hz) 6mA positive electrode Fixed 1.5A 1 24V 35V 24V 40V 2V@ 1A (Typ) 100mV 240mV TO-220 Through hole mounting 9.15mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics