Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7818BTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = -40°C to +125°C
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7818BTG.

IHS

Datasheet28 pages4 years ago

Farnell

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-19.25%

CAD Models

Download onsemi MC7818BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.349
Stock
175,639,018
714,699
Authorized Distributors
6
2
Case/Package
TO-220
TO-220-3
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
21 V
21 V
Max Input Voltage
33 V
33 V
Min Output Voltage
18 V
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
57 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
onsemiMC7815CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7818BTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = -40°C to +125°C
MC7818B Series 1 A 18 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220
LDO VOLTAGE REGULATOR, 18V, 1A, TO-220
onsemi Linear voltage regulator chip, 18 Voutput, 2.2Amaximum output, single output, TO-220, Through-hole, 3needle
Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Tube
MC7818BTG, SINGLE VOLTAGE REGULATOR, 2.2A 18 V, 3-PIN TO-220
LINEAR VOLT REG, FIXED, 18V, 1A, TO220-3; Fixed Output Voltage Nom.: 18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 27V; Input Voltage Max: 35V; Product Range: 7818 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 18V
These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local on-card regulation. These regulators employ internal current limiting thermal shutdown and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7818BTG.