STMicroelectronics LD1117V50-DG

LDO Regulator Pos 5V 1.3A 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117V50-DG.

IHS

Datasheet46 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

TME

CAD Models

Download STMicroelectronics LD1117V50-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-08-10
LTD Date2021-02-10

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
LDO Regulator Pos 12V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117IKCS
800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsTLV1117CKCS
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics LD1117V50-DG provided by its distributors.

LDO Regulator Pos 5V 1.3A 3-Pin(3+Tab) TO-220AB Tube
Adjustable and fixed low drop positive voltage regulator
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3
IC REG LINEAR 5V 800MA TO220AB
LDO, FIXED, 5V, 0.95A, 0 TO 125DEG C
LDO, FIXED, 5V, 0.95A, 0 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 950mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 5V 950mA LDO Voltage Regulators; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117V50DG