onsemi KA358DTF

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA358DTF.

IHS

Datasheet11 pages14 years ago

Augswan

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.103
$ 0.103
Stock
376,228
26,716,147
26,716,147
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
800 µA
1.5 mA
1.5 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiLM358M
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
onsemiKA358D
Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLM358DR
Operational Amplifier, Dual, 700 Khz, 2, 0.3 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLM358D
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of onsemi KA358DTF provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 KA358 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) op amp amplifier circuit 230.4mg 0.5muA 7mV 65dB
KA358DTF, MOTOR DRIVERS / CONTROLLERS;
The KA358 series consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power sup-ply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA358DTF.