Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM358DR2G

ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM358DR2G.

IHS

Datasheet16 pages5 years ago

Newark

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download onsemi LM358DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.09
$ 0.09
Stock
23,960,126
588,450
588,450
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
9 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 5mm 0.5muA 7mV 1000kHz
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904DT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 9V 1100kHz
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi LM358DR2G provided by its distributors.

ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8
Operational Amplifiers; LM358DR2G; ON SEMICONDUCTOR; 8; SOIC; 2 mV; 65 dB
ON Semiconductor LM358DR2G Op-amp SOIC 18 Tube for linear IC applications
Dual 45nA 1MHz 7mV SOIC-8 Operational Amplifier ROHS
OP Amp Dual General Purpose ±16 Volt32 Volt 8-Pin SOIC N Tape and Reel
Operational Amplifier, Single Supply, Dual
onsemi Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
OP AMP, DUAL, 1MHZ, 0.6V/US, SOIC-8; Gain Bandwidth Product:1MHz; Supply Voltage Range:3V to 32V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:Low Bias Current; IC Mounting:Surface Mount; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358DR2G.