onsemi ISL9V2540S3ST

Trans IGBT Chip N-CH 390V 15.5A 166700mW Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V2540S3ST.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 430V 18A 3-Pin(2+Tab) D2PAK T/R
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
Trans IGBT Chip N-CH 390V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
EcoSPARKTM 200mJ, 400V, N-Channel Ignition IGBT | IGBT 430V 10A 130W TO263AB
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK

Descriptions

Descriptions of onsemi ISL9V2540S3ST provided by its distributors.

Trans IGBT Chip N-CH 390V 15.5A 166700mW Automotive 3-Pin(2+Tab) D2PAK T/R
Motor / Motion / Ignition Controllers & Drivers IGBT Ignition EcoSPARK N-Ch
Insulated Gate Bipolar Transistor, 15.5A I(C), 430V V(BR)CES, N-Channel, TO-263AB
Transistor, igbt, n-Chan,390V V(Br)Ces,15.3A I(C),to-263Ab Rohs Compliant: Yes |Onsemi ISL9V2540S3ST
166.7W 1.37V 430V 15.5A TO-263AB 4.83mm
IGBTs IGBT Ignition EcoSPARK N-Ch
INSULATED GATE BIPOLAR TRANSISTO
The ISL9V2540S3ST is a next generation ignition IGBT that offers outstanding SCIS capability in the industry standard D²-Pak (TO-263) plastic package. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components. EcoSPARK® devices can be custom made to specific clamp voltages. Contact your nearest Fairchild sales office for more information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd