onsemi ISL9V2040S3ST

Trans IGBT Chip N-CH 390V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V2040S3ST.

IHS

Datasheet8 pages21 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Mouser

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-15
LTD Date2023-12-15

Related Parts

Trans IGBT Chip N-CH 430V 18A 3-Pin(2+Tab) D2PAK T/R
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
Trans IGBT Chip N-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Ignition IGBT 15 A, 410 V, 2.1 V (max), D2PAK 2 LEAD, 800-REEL

Descriptions

Descriptions of onsemi ISL9V2040S3ST provided by its distributors.

Trans IGBT Chip N-CH 390V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Motor / Motion / Ignition Controllers & Drivers 10a 400V IGBT LL avalanche
Transistor; Transistor Type:IGBT; Transistor Polarity:N Channel; Collector Emitter Voltage, Vces:390V; Continuous Collector Current, Ic:10A; Collector Emitter Saturation Voltage, Vce(sat):1.95V; Power Dissipation, Pd:130W ;RoHS Compliant: Yes
The ISL9V2040D3S, ISL9V2040S3S, and ISL9V2040P3 are the next generation ignition IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²-Pak (TO-263) and TO-220 plastic packages.This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.EcoSPARK® devices can be custom made to specific clamp voltages. Contact your nearest Fairchild sales office for more information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd