onsemi HUFA75842S3S

MOSFETs 43a, 150V, 0.042 Ohm N-Ch MOSFET
$ 1.074
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA75842S3S.

Upverter

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

Trans MOSFET N-CH 150V 43A 3-Pin (2+Tab) TO-263AB T/R
onsemiFDB2552
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ
Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) D2PAK T/R
InfineonIRFS4615PBF
IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
Single N-Channel 150V 32 mOhm 89 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 120V 32A D2PAK

Descriptions

Descriptions of onsemi HUFA75842S3S provided by its distributors.

MOSFETs 43a, 150V, 0.042 Ohm N-Ch MOSFET
MOSFET N-CH 150V 43A D2PAK
PWR MOS ULTRAFET 150V/43A /0.042 OHM N-C
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd