Infineon IRFS4615PBF

IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4615PBF.

element14 APAC

Datasheet10 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.745
$ 0.993
Stock
52,016
373,608
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
5 V
-
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
144 W
144 W
Input Capacitance
1.75 nF
1.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
N-Channel 150 V 35 A 42 mO Surface Mount Power Trench Mosfet - D2PAK
TO-263AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET
InfineonAUIRF6218S
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Infineon IRFS4615PBF provided by its distributors.

IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 33A 3-Pin(2+Tab) D2PAK
HEXFET Power MOSFET Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 150V 33A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:150V; On Resistance Rds(on):42mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:33A; Package / Case:D2-PAK; Power Dissipation Pd:144W; Power Dissipation Pd:144W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:150V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4615PBF.
  • SP001578264